1470364-6 | |
---|---|
DigiKey Part Number | A99935-ND |
Manufacturer | |
Manufacturer Product Number | 1470364-6 |
Description | CONN RCPT HSG 6POS 1.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470364-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.90600 | ¥39.06 |
25 | ¥3.89240 | ¥97.31 |
50 | ¥3.79660 | ¥189.83 |
100 | ¥3.25600 | ¥325.60 |
250 | ¥2.94520 | ¥736.30 |
500 | ¥2.78144 | ¥1,390.72 |
1,000 | ¥2.43787 | ¥2,437.87 |
3,000 | ¥2.40515 | ¥7,215.45 |