10147603-00006LF | |
---|---|
DigiKey Part Number | 609-6289-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00006LF |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.21200 | ¥12.12 |
25 | ¥1.07760 | ¥26.94 |
50 | ¥1.00620 | ¥50.31 |
100 | ¥0.93380 | ¥93.38 |
250 | ¥0.82588 | ¥206.47 |
500 | ¥0.78998 | ¥394.99 |
1,000 | ¥0.64628 | ¥646.28 |
3,000 | ¥0.63215 | ¥1,896.45 |