1470364-5 | |
---|---|
DigiKey Part Number | A99934-ND |
Manufacturer | |
Manufacturer Product Number | 1470364-5 |
Description | CONN RCPT HSG 5POS 1.00MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470364-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.35200 | ¥83.80 |
50 | ¥3.28220 | ¥164.11 |
100 | ¥2.80520 | ¥280.52 |
250 | ¥2.52456 | ¥631.14 |
500 | ¥2.38434 | ¥1,192.17 |
1,000 | ¥2.08978 | ¥2,089.78 |
3,000 | ¥2.07571 | ¥6,227.13 |