1470364-4 | |
---|---|
DigiKey Part Number | A99933-ND |
Manufacturer | |
Manufacturer Product Number | 1470364-4 |
Description | CONN RCPT HSG 4POS 1.00MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470364-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.97300 | ¥29.73 |
25 | ¥2.75880 | ¥68.97 |
50 | ¥2.60540 | ¥130.27 |
100 | ¥2.46230 | ¥246.23 |
250 | ¥2.28448 | ¥571.12 |
500 | ¥2.15874 | ¥1,079.37 |
1,000 | ¥2.04006 | ¥2,040.06 |
2,500 | ¥1.89346 | ¥4,733.65 |