134752-3

DigiKey Part Number
A139142-ND
Manufacturer
Manufacturer Product Number
134752-3
Description
CONN BACKSHELL 9P 90DEG SHLD SLV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
134752-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zamak
Plating
Nickel
Hardware
-
Features
-
Color
Silver
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.88000¥52.88
10¥46.07700¥460.77
25¥44.86600¥1,121.65
50¥43.65200¥2,182.60
100¥42.69570¥4,269.57
Manufacturers Standard Package