180-015-273L010 | |
---|---|
DigiKey Part Number | 1815FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-015-273L010 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-015-273L010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥29.04000 | ¥290.40 |
25 | ¥27.50640 | ¥687.66 |
40 | ¥26.86600 | ¥1,074.64 |
90 | ¥25.58678 | ¥2,302.81 |
270 | ¥22.38874 | ¥6,044.96 |
450 | ¥21.74896 | ¥9,787.03 |
990 | ¥18.55052 | ¥18,365.01 |
2,430 | ¥17.27119 | ¥41,968.99 |