RJ11FC2N | |
---|---|
DigiKey Part Number | APC1127-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJ11FC2N |
Description | CONN CAP FOR RJ11F SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ11F Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ11F Series Receptacle | |
Features | Lanyard | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.23000 | ¥522.23 |
10 | ¥479.25600 | ¥4,792.56 |
25 | ¥460.82360 | ¥11,520.59 |
50 | ¥445.46200 | ¥22,273.10 |
100 | ¥420.88500 | ¥42,088.50 |