1241962-1 | |
---|---|
DigiKey Part Number | 17-1241962-1TR-ND - Tape & Reel (TR) 17-1241962-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241962-1 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1241962-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.55640 | ¥88.91 |
50 | ¥3.46780 | ¥173.39 |
100 | ¥2.97440 | ¥297.44 |
250 | ¥2.69020 | ¥672.55 |
500 | ¥2.54078 | ¥1,270.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.37275 | ¥5,059.12 |
3,000 | ¥3.19170 | ¥9,575.10 |
7,500 | ¥2.94269 | ¥22,070.17 |
10,500 | ¥2.80149 | ¥29,415.64 |