1241809-2 | |
---|---|
DigiKey Part Number | A108582-ND |
Manufacturer | |
Manufacturer Product Number | 1241809-2 |
Description | CONN PLUG HSG 3POS UNIV-MATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1241809-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥6.36500 | ¥63.65 |
500 | ¥4.54614 | ¥2,273.07 |
1,000 | ¥3.98459 | ¥3,984.59 |
5,000 | ¥3.47650 | ¥17,382.50 |
10,000 | ¥3.30970 | ¥33,097.00 |