1644055-1 | |
---|---|
DigiKey Part Number | A119009-ND |
Manufacturer | |
Manufacturer Product Number | 1644055-1 |
Description | CONN PLUG HSG 6POS MATE-N-LOK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1644055-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥8.50200 | ¥85.02 |
25 | ¥8.25240 | ¥206.31 |
50 | ¥8.16860 | ¥408.43 |
100 | ¥7.58180 | ¥758.18 |
250 | ¥7.45644 | ¥1,864.11 |
500 | ¥7.37502 | ¥3,687.51 |