1-87133-4 | |
---|---|
DigiKey Part Number | A122385-ND |
Manufacturer | |
Manufacturer Product Number | 1-87133-4 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.13000 | ¥31.13 |
10 | ¥27.72900 | ¥277.29 |
25 | ¥27.58920 | ¥689.73 |
50 | ¥27.30680 | ¥1,365.34 |
200 | ¥24.61810 | ¥4,923.62 |
400 | ¥24.47663 | ¥9,790.65 |
600 | ¥22.63742 | ¥13,582.45 |
1,000 | ¥20.23223 | ¥20,232.23 |
2,600 | ¥18.67588 | ¥48,557.29 |