104422-1 | |
---|---|
DigiKey Part Number | 104422-1-ND |
Manufacturer | |
Manufacturer Product Number | 104422-1 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104422-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.53000 | ¥19.53 |
10 | ¥17.38700 | ¥173.87 |
25 | ¥17.29640 | ¥432.41 |
50 | ¥17.12040 | ¥856.02 |
100 | ¥15.70950 | ¥1,570.95 |
250 | ¥15.62096 | ¥3,905.24 |
500 | ¥14.20888 | ¥7,104.44 |
1,000 | ¥12.70855 | ¥12,708.55 |
2,500 | ¥11.73776 | ¥29,344.40 |