103455-2 | |
---|---|
DigiKey Part Number | A25965-ND |
Manufacturer | |
Manufacturer Product Number | 103455-2 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 103455-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.89640 | ¥244.82 |
100 | ¥4.10570 | ¥410.57 |
250 | ¥3.84908 | ¥962.27 |
500 | ¥3.63514 | ¥1,817.57 |
1,000 | ¥3.18606 | ¥3,186.06 |
3,000 | ¥3.01502 | ¥9,045.06 |