1-66361-3 | |
---|---|
DigiKey Part Number | 1-66361-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-3 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥6.12440 | ¥153.11 |
50 | ¥6.03920 | ¥301.96 |
100 | ¥5.27640 | ¥527.64 |
300 | ¥5.07887 | ¥1,523.66 |
500 | ¥4.79682 | ¥2,398.41 |
1,000 | ¥4.14784 | ¥4,147.84 |
2,500 | ¥3.83746 | ¥9,593.65 |