1-66358-7 | |
---|---|
DigiKey Part Number | A134976TR-ND - Tape & Reel (TR) A134976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-7 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.79760 | ¥169.94 |
50 | ¥6.70240 | ¥335.12 |
100 | ¥5.85770 | ¥585.77 |
250 | ¥5.63816 | ¥1,409.54 |
500 | ¥5.32488 | ¥2,662.44 |
1,000 | ¥4.60447 | ¥4,604.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.49540 | ¥21,981.60 |
8,000 | ¥5.33376 | ¥42,670.08 |
12,000 | ¥5.00090 | ¥60,010.80 |