1-66358-3 | |
---|---|
DigiKey Part Number | A104005TR-ND - Tape & Reel (TR) A104005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-3 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥13.03700 | ¥130.37 |
25 | ¥12.65640 | ¥316.41 |
50 | ¥12.52660 | ¥626.33 |
100 | ¥11.62750 | ¥1,162.75 |
250 | ¥11.43528 | ¥2,858.82 |
500 | ¥10.40724 | ¥5,203.62 |
1,000 | ¥9.31517 | ¥9,315.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.37011 | ¥45,480.44 |