1-480711-9 | |
---|---|
DigiKey Part Number | A97534-ND |
Manufacturer | |
Manufacturer Product Number | 1-480711-9 |
Description | CONN RCPT HSG 15POS 94V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480711-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.04000 | ¥50.40 |
25 | ¥4.67720 | ¥116.93 |
50 | ¥4.41920 | ¥220.96 |
100 | ¥4.17590 | ¥417.59 |
250 | ¥3.87508 | ¥968.77 |
500 | ¥3.66230 | ¥1,831.15 |
1,000 | ¥3.46131 | ¥3,461.31 |
2,500 | ¥3.21303 | ¥8,032.57 |