1-1924067-1 | |
---|---|
DigiKey Part Number | 1-1924067-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.47000 | ¥64.70 |
25 | ¥6.22960 | ¥155.74 |
50 | ¥6.16840 | ¥308.42 |
100 | ¥5.56670 | ¥556.67 |
250 | ¥5.38568 | ¥1,346.42 |
500 | ¥5.29726 | ¥2,648.63 |