1-1827863-4 | |
---|---|
DigiKey Part Number | A120291-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-4 |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.41700 | ¥124.17 |
25 | ¥12.04720 | ¥301.18 |
50 | ¥11.92520 | ¥596.26 |
100 | ¥11.06890 | ¥1,106.89 |
300 | ¥10.88520 | ¥3,265.56 |
500 | ¥9.90672 | ¥4,953.36 |
1,000 | ¥8.86714 | ¥8,867.14 |
2,500 | ¥8.19450 | ¥20,486.25 |