1-1903128-4 | |
---|---|
DigiKey Part Number | A127814-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903128-4 |
Description | CONN PLUG HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903128-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.90000 | ¥27.90 |
10 | ¥24.87800 | ¥248.78 |
25 | ¥24.75360 | ¥618.84 |
90 | ¥24.49967 | ¥2,204.97 |
180 | ¥22.08817 | ¥3,975.87 |
270 | ¥21.96122 | ¥5,929.53 |
540 | ¥20.31078 | ¥10,967.82 |
1,080 | ¥18.15280 | ¥19,605.02 |
2,520 | ¥16.75647 | ¥42,226.30 |