1-1658621-3 | |
---|---|
DigiKey Part Number | AKC44H-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658621-3 |
Description | CONN RCPT 44P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658621-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 44 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.04700 | ¥240.47 |
25 | ¥23.92680 | ¥598.17 |
50 | ¥23.68040 | ¥1,184.02 |
100 | ¥21.34960 | ¥2,134.96 |
250 | ¥21.22696 | ¥5,306.74 |
500 | ¥19.63178 | ¥9,815.89 |
1,000 | ¥17.54591 | ¥17,545.91 |
2,500 | ¥16.19620 | ¥40,490.50 |