A3DDH-4436G | |
---|---|
DigiKey Part Number | A3DDH-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4436G |
Description | IDC CABLE - AKR44H/AE44G/AKR44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥52.11600 | ¥521.16 |
25 | ¥50.74640 | ¥1,268.66 |
50 | ¥49.37380 | ¥2,468.69 |
100 | ¥46.35750 | ¥4,635.75 |
250 | ¥46.08296 | ¥11,520.74 |
500 | ¥43.33988 | ¥21,669.94 |
1,000 | ¥38.67672 | ¥38,676.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/682/A3DDx-44 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/370/A3DDx-44 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/370/A3DDx-44 G_tmb.jpg)