A3DDH-4436M | |
---|---|
DigiKey Part Number | A3DDH-4436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4436M |
Description | IDC CABLE - AKR44H/AE44M/AKR44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥66.60600 | ¥666.06 |
25 | ¥64.85400 | ¥1,621.35 |
50 | ¥63.10220 | ¥3,155.11 |
100 | ¥59.24520 | ¥5,924.52 |
250 | ¥58.89452 | ¥14,723.63 |
500 | ¥55.38908 | ¥27,694.54 |
1,000 | ¥49.42943 | ¥49,429.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/370/A3DDx-44 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/682/A3DDx-44 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/682/A3DDx-44 M_tmb.jpg)