1-1418639-5 | |
---|---|
DigiKey Part Number | 1-1418639-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418639-5 |
Description | CONN SOCKET HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418639-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥8.75500 | ¥87.55 |
25 | ¥8.42680 | ¥210.67 |
50 | ¥8.34480 | ¥417.24 |
100 | ¥7.53130 | ¥753.13 |
250 | ¥7.28728 | ¥1,821.82 |
500 | ¥6.63574 | ¥3,317.87 |
1,000 | ¥5.94366 | ¥5,943.66 |
2,500 | ¥5.53660 | ¥13,841.50 |