1-1105051-2 | |
---|---|
DigiKey Part Number | 1-1105051-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105051-2 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.34345 | ¥116,717.25 |