2-1103105-3 | |
---|---|
DigiKey Part Number | A106831-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103105-3 |
Description | INSERT FEMALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103105-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 42V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥52.55100 | ¥525.51 |
30 | ¥51.16067 | ¥1,534.82 |
50 | ¥49.21280 | ¥2,460.64 |
100 | ¥48.95100 | ¥4,895.10 |