1106405-1 | |
---|---|
DigiKey Part Number | A106494-ND |
Manufacturer | |
Manufacturer Product Number | 1106405-1 |
Description | CONN HOOD TOP ENTRY SZ1 M16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M16 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106405-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M16 | |
Size / Dimension | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |
10 | ¥68.10300 | ¥681.03 |
30 | ¥66.30367 | ¥1,989.11 |
50 | ¥63.77960 | ¥3,188.98 |
100 | ¥63.44030 | ¥6,344.03 |