PB6B2RS6M1CAL00Y500

DigiKey Part Number
450-2793-ND
Manufacturer
Manufacturer Product Number
PB6B2RS6M1CAL00Y500
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.67000¥71.67
10¥64.43900¥644.39
25¥61.46200¥1,536.55
50¥58.81840¥2,940.92
100¥56.50480¥5,650.48
250¥53.53088¥13,382.72
500¥49.56570¥24,782.85
1,000¥47.25268¥47,252.68
Manufacturers Standard Package