2203550001 | |
---|---|
DigiKey Part Number | 900-2203550001-ND |
Manufacturer | |
Manufacturer Product Number | 2203550001 |
Description | EXTERNAL LTE ANTENNA WITH SMA MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5G, LTE Whip, Right Angle RF Antenna SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.106" (129.70mm) | |
Applications | 5G, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.79900 | ¥357.99 |
30 | ¥33.84633 | ¥1,015.39 |
100 | ¥29.33430 | ¥2,933.43 |
250 | ¥27.82960 | ¥6,957.40 |
500 | ¥24.97148 | ¥12,485.74 |
1,000 | ¥21.06032 | ¥21,060.32 |
2,500 | ¥20.00727 | ¥50,018.17 |