D-200-82 | |
---|---|
DigiKey Part Number | A101223-ND |
Manufacturer | |
Manufacturer Product Number | D-200-82 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Red Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥76.89300 | ¥768.93 |
25 | ¥72.43680 | ¥1,810.92 |
50 | ¥70.58140 | ¥3,529.07 |
100 | ¥68.72350 | ¥6,872.35 |
250 | ¥61.29376 | ¥15,323.44 |
500 | ¥57.57898 | ¥28,789.49 |
1,000 | ¥50.89241 | ¥50,892.41 |