66100-3 | |
---|---|
DigiKey Part Number | 66100-3-ND |
Manufacturer | |
Manufacturer Product Number | 66100-3 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 66100-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.40500 | ¥74.05 |
25 | ¥7.08680 | ¥177.17 |
50 | ¥6.93080 | ¥346.54 |
100 | ¥6.61550 | ¥661.55 |
250 | ¥5.98560 | ¥1,496.40 |
500 | ¥5.54638 | ¥2,773.19 |