462A011-25/225-0 | |
---|---|
DigiKey Part Number | 462A011-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A011-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ11 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.819" (46.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.87000 | ¥347.87 |
10 | ¥304.62400 | ¥3,046.24 |
25 | ¥291.45920 | ¥7,286.48 |
50 | ¥282.05680 | ¥14,102.84 |
100 | ¥272.65610 | ¥27,265.61 |
250 | ¥257.61272 | ¥64,403.18 |