462A034-25/225-0 | |
---|---|
DigiKey Part Number | A125965-ND |
Manufacturer | |
Manufacturer Product Number | 462A034-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ34 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 34 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.760" (19.30mm) | |
Small Diameter Recovered | 0.382" (9.70mm) | |
Large Recovered Length | 2.421" (61.49mm) | |
Small Recovered Length | 2.902" (73.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.319" (135.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.39000 | ¥806.39 |
10 | ¥740.01500 | ¥7,400.15 |
25 | ¥711.55040 | ¥17,788.76 |
50 | ¥687.83320 | ¥34,391.66 |
100 | ¥649.88370 | ¥64,988.37 |