562A043-25/225-0 | |
---|---|
DigiKey Part Number | A125977-ND |
Manufacturer | |
Manufacturer Product Number | 562A043-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ43 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 43 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 43 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.512" (13.00mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 2.039" (51.79mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.06000 | ¥788.06 |
10 | ¥723.17300 | ¥7,231.73 |
25 | ¥695.35520 | ¥17,383.88 |
50 | ¥672.17760 | ¥33,608.88 |
100 | ¥635.09190 | ¥63,509.19 |