222K163-25/225-0 | |
---|---|
DigiKey Part Number | A145215-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-25/225-0 |
Description | HEATSHRINK BOOT R/A SZ63 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 1.690" (42.93mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 1.770" (44.96mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.49000 | ¥286.49 |
10 | ¥250.83700 | ¥2,508.37 |
25 | ¥239.99960 | ¥5,999.99 |
50 | ¥232.25840 | ¥11,612.92 |
100 | ¥224.51630 | ¥22,451.63 |
250 | ¥212.12948 | ¥53,032.37 |