M85049/82-24W03 | |
---|---|
DigiKey Part Number | APM85049/82-24W03-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/82-24W03 |
Description | CONN BACKSHELL BANDING SZ24 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Banding 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.885" (47.88mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.11000 | ¥440.11 |
10 | ¥403.84200 | ¥4,038.42 |
25 | ¥388.31160 | ¥9,707.79 |
50 | ¥375.36780 | ¥18,768.39 |
100 | ¥354.65890 | ¥35,465.89 |