202K163-25/225-0 | |
---|---|
DigiKey Part Number | A132226-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25/225-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 1.690" (42.93mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.93000 | ¥257.93 |
10 | ¥225.89400 | ¥2,258.94 |
25 | ¥216.13160 | ¥5,403.29 |
50 | ¥209.16060 | ¥10,458.03 |
100 | ¥202.18870 | ¥20,218.87 |
250 | ¥191.03320 | ¥47,758.30 |