220066-2 | |
---|---|
DigiKey Part Number | 220066-2-ND |
Manufacturer | |
Manufacturer Product Number | 220066-2 |
Description | DAHT (ARINC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥44,728.77667 | ¥134,186.33 |