225791-4 | |
---|---|
DigiKey Part Number | 225791-4-ND |
Manufacturer | |
Manufacturer Product Number | 225791-4 |
Description | CONTACT SOCKET COAX RG-179/187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center RG-179, 187 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225791-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-179, 187 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥497.22270 | ¥49,722.27 |