91905-1 | |
---|---|
DigiKey Part Number | 91905-1-ND |
Manufacturer | |
Manufacturer Product Number | 91905-1 |
Description | PREM SDE DIE ARINC 3 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Backplane Contacts, Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Backplane Contacts, Coaxial | |
Specifications | Round - 0.170", 0.219", 0.256" | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥15,165.77200 | ¥75,828.86 |