225791-3 | |
---|---|
DigiKey Part Number | A139046-ND |
Manufacturer | |
Manufacturer Product Number | 225791-3 |
Description | CONTACT SOCKET COAX RG-188/316 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center RG-188, 316 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225791-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-188, 316 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥915.72000 | ¥915.72 |
10 | ¥840.28200 | ¥8,402.82 |
25 | ¥807.96280 | ¥20,199.07 |
50 | ¥781.03160 | ¥39,051.58 |
100 | ¥737.93990 | ¥73,793.99 |