225796-2 | |
---|---|
DigiKey Part Number | 225796-2-ND |
Manufacturer | |
Manufacturer Product Number | 225796-2 |
Description | CONTACT SOCKET COAX RG-142A/142B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center RG-142A, 142B, 223 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-142A, 142B, 223 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥592.19784 | ¥148,049.46 |