TI.16.5F11 | |
---|---|
DigiKey Part Number | 931-1215-ND |
Manufacturer | |
Manufacturer Product Number | TI.16.5F11 |
Description | RF ANT 915MHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 4.9dBi N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.9dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 36.220" (920.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.87000 | ¥178.87 |
100 | ¥173.08560 | ¥17,308.56 |
500 | ¥158.71788 | ¥79,358.94 |