FW.86.B.NTY.M | |
---|---|
DigiKey Part Number | 931-1490-ND |
Manufacturer | |
Manufacturer Product Number | FW.86.B.NTY.M |
Description | RF ANT 868MHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 868MHz Whip, Straight RF Antenna 3.5dBi N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 9.567" (243.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.56000 | ¥125.56 |
100 | ¥121.73830 | ¥12,173.83 |
500 | ¥115.87210 | ¥57,936.05 |