FW.24.NTY.M | |
---|---|
DigiKey Part Number | 931-1415-ND |
Manufacturer | |
Manufacturer Product Number | FW.24.NTY.M |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 4.5dBi N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 12.440" (315.97mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.67000 | ¥185.67 |
100 | ¥180.65170 | ¥18,065.17 |