TSPB5H100S | |
---|---|
DigiKey Part Number | 1801-TSPB5H100STR-ND - Tape & Reel (TR) 1801-TSPB5H100SCT-ND - Cut Tape (CT) 1801-TSPB5H100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSPB5H100S |
Description | DIODE SCHOTTKY 100V 5A SMPC4.0 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMPC4.0 |
EDA/CAD Models | TSPB5H100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.0 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |