PTVS60VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4448-2-ND - Tape & Reel (TR) 1727-4448-1-ND - Cut Tape (CT) 1727-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS60VP1UP,115 |
Description | TVS DIODE 60VWM 96.8VC SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥1.91530 | ¥191.53 |
500 | ¥1.77332 | ¥886.66 |
1,000 | ¥1.20577 | ¥1,205.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11005 | ¥3,330.15 |
6,000 | ¥1.06395 | ¥6,383.70 |
9,000 | ¥0.95756 | ¥8,618.04 |
30,000 | ¥0.94337 | ¥28,301.10 |
75,000 | ¥0.90472 | ¥67,854.00 |