TSUP5102 | |
---|---|
DigiKey Part Number | 1801-TSUP5102TR-ND - Tape & Reel (TR) 1801-TSUP5102CT-ND - Cut Tape (CT) 1801-TSUP5102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP5102 |
Description | 5A, 100V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP5102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 494pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.32830 | ¥332.83 |
500 | ¥2.78098 | ¥1,390.49 |
1,000 | ¥2.36680 | ¥2,366.80 |
2,000 | ¥2.10795 | ¥4,215.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.99702 | ¥11,982.12 |
12,000 | ¥1.84909 | ¥22,189.08 |
30,000 | ¥1.83079 | ¥54,923.70 |