TSP15U50S S1G

DigiKey Part Number
TSP15U50SS1GTR-ND - Tape & Reel (TR)
TSP15U50SS1GCT-ND - Cut Tape (CT)
TSP15U50SS1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSP15U50S S1G
Description
DIODE SCHOTTKY 50V 15A TO277A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
TSP15U50S S1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥10.72200¥107.22
100¥8.53570¥853.57
500¥7.22250¥3,611.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.49837¥6,747.56
Manufacturers Standard Package