BSZ180P03NS3GATMA1 | |
---|---|
DigiKey Part Number | 448-BSZ180P03NS3GATMA1TR-ND - Tape & Reel (TR) 448-BSZ180P03NS3GATMA1CT-ND - Cut Tape (CT) 448-BSZ180P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ180P03NS3GATMA1 |
Description | MOSFET P-CH 30V 9A/39.6A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 39.6A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2220 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥3.69440 | ¥369.44 |
500 | ¥3.08656 | ¥1,543.28 |
1,000 | ¥2.62689 | ¥2,626.89 |
2,000 | ¥2.33955 | ¥4,679.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.21642 | ¥11,082.10 |
10,000 | ¥2.05225 | ¥20,522.50 |
25,000 | ¥2.03193 | ¥50,798.25 |